
Texas Instruments XTR110BG technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 13.5V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Operating Supply Current | 20mA |
| Output Current | 25mA |
| Output Current per Channel | 25mA |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments XTR110BG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
