The XTR110KPG4 is a 16-pin industrial-grade specialized IC from Texas Instruments. It operates within a temperature range of -40°C to 85°C and has a nominal supply voltage of 24V, with a maximum and minimum supply voltage of 40V and 13.5V, respectively. This IC has a single channel and is packaged in a DIP-16 format, measuring 7.62mm in width and 19.305mm in length.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments XTR110KPG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 19.305 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 24 |
| Supply Voltage-Max (Vsup) | 40 |
| Supply Voltage-Min (Vsup) | 13.5 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments XTR110KPG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.