
Sensor and detector interface IC featuring a single channel and one circuit. This surface mount component operates with a supply voltage range of 13.5V to 40V and offers an output current of 25mA. It includes two amplifiers and has a maximum operating temperature of 85°C. The device is housed in a 16-pin SOIC package with dimensions of 10.28mm length, 7.52mm width, and 2.35mm height. It is RoHS compliant and supplied in a rail/tube package.
Sign in to ask questions about the Texas Instruments XTR110KU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments XTR110KU technical specifications.
| Package/Case | SOIC |
| Height | 2.35mm |
| Lead Free | Lead Free |
| Length | 10.28mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 13.5V |
| Mount | Surface Mount |
| Number of Amplifiers | 2 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 20mA |
| Output Current | 25mA |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Quiescent Current | 3mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.014829oz |
| Width | 7.52mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments XTR110KU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
