
Automotive-grade sensor and detector interface IC featuring a 3-wire interface and a single channel. Operates with a supply voltage range of 7V to 44V, with a nominal 24V. This 10-terminal device is housed in a 3x3mm HVSSOP EP package, supporting an operating temperature range from -40°C to 125°C.
Texas Instruments XTR111AIDGQR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G10 |
| Width | 3 |
| Length | 3 |
| Pin Count | 10 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 24 |
| Supply Voltage-Max (Vsup) | 44 |
| Supply Voltage-Min (Vsup) | 7 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments XTR111AIDGQR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.