The XTR111AIDGQRG4 is a specialized IC from Texas Instruments, designed for automotive applications. It features a 10-pin package with a dual terminal position and operates within a temperature range of -40C to 125C. The device has a single function and a single channel, with a nominal supply voltage of 24V and a maximum supply voltage of 44V. The IC is available in an HTSSOP, TSSOP10 package with dimensions of 0.19 inches in width and 0.20 inches in length.
Texas Instruments XTR111AIDGQRG4 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G10 |
| Width | 3 |
| Length | 3 |
| Pin Count | 10 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 24 |
| Supply Voltage-Max (Vsup) | 44 |
| Supply Voltage-Min (Vsup) | 7 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments XTR111AIDGQRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.