
The XTR111AIDGQT is a 10-pin SOP interface IC from Texas Instruments, designed for automotive temperature sensor applications. It operates within a temperature range of -40°C to 125°C and has a nominal supply voltage of 24V. The device features a single channel and a single function, with a pin count of 10 and a width and length of 3mm. It is compliant with automotive temperature grade requirements.
Texas Instruments XTR111AIDGQT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G10 |
| Width | 3 |
| Length | 3 |
| Pin Count | 10 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 24 |
| Supply Voltage-Max (Vsup) | 44 |
| Supply Voltage-Min (Vsup) | 7 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments XTR111AIDGQT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.