The XTR111AIDRCRG4 is a specialized analog IC with 10 terminals, operating within a temperature range of -55°C to 125°C. It is packaged in a 10-pin SON package, made of green plastic. The device is designed to operate within a supply voltage range of 7V to 44V. It is qualified to MIL-STD-883 standards, indicating its suitability for military and aerospace applications.
Sign in to ask questions about the Texas Instruments XTR111AIDRCRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments XTR111AIDRCRG4 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 10 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N10 |
| Width | 3 |
| Length | 3 |
| Pin Count | 10 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 24 |
| Supply Voltage-Max (Vsup) | 44 |
| Supply Voltage-Min (Vsup) | 7 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments XTR111AIDRCRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.