The XTR111AIDRCTG4 is a specialized analog IC from Texas Instruments, featuring a 10-pin package and a temperature grade of MILITARY. It operates within a supply voltage range of 7V to 44V and can withstand temperatures up to 125°C. With a pin count of 10 and a dual-terminal position, this IC is designed for high-reliability applications.
Sign in to ask questions about the Texas Instruments XTR111AIDRCTG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments XTR111AIDRCTG4 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 10 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N10 |
| Width | 3 |
| Length | 3 |
| Pin Count | 10 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 24 |
| Supply Voltage-Max (Vsup) | 44 |
| Supply Voltage-Min (Vsup) | 7 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments XTR111AIDRCTG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.