
Surface mount sensor and detector interface IC featuring a 2-wire interface, operating from 7.5V to 36V. Delivers 20mA output current with a 5.1V output voltage. Boasts a 250µA nominal supply current and a 20mA operating supply current. Offers 86dB common mode rejection ratio and 25µV input offset voltage. Packaged in a 14-pin SOIC with dimensions of 8.65mm length, 3.91mm width, and 1.58mm height.
Sign in to ask questions about the Texas Instruments XTR112UA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments XTR112UA technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 86dB |
| Height | 1.58mm |
| Input Bias Current | 50nA |
| Input Offset Voltage (Vos) | 25uV |
| Lead Free | Lead Free |
| Length | 8.65mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 7.5V |
| Mount | Surface Mount |
| Nominal Supply Current | 250uA |
| Number of Circuits | 1 |
| Operating Supply Current | 20mA |
| Output Current | 20mA |
| Output Current per Channel | 20mA |
| Output Type | Voltage |
| Output Voltage | 5.1V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.004564oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments XTR112UA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
