
The XTR114UA is a 2-wire operational amplifier from Texas Instruments with a common mode rejection ratio of 86dB and an input offset voltage of 25uV. It operates over a temperature range of -40°C to 85°C and has a maximum supply voltage of 36V. The device is lead free and RoHS compliant, packaged in a SOIC-14 package for surface mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments XTR114UA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 86dB |
| Input Offset Voltage (Vos) | 25uV |
| Interface | 2-Wire |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 7.5V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Current | 20mA |
| Output Current | 20mA |
| Output Current per Channel | 20mA |
| Output Type | Voltage |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments XTR114UA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
