
Sensor and detector interface IC featuring a 2-wire interface, 36V maximum supply voltage, and 7.5V minimum supply voltage. This single-channel, single-amplifier device offers a 20mA output current and a 380kHz bandwidth. Packaged in an 8-pin SOIC surface-mount case with dimensions of 4.9mm length, 3.91mm width, and 1.58mm height. Operates across a temperature range of -40°C to 85°C with a low quiescent current of 200uA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments XTR115U datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Bandwidth | 380kHz |
| Package/Case | SOIC |
| Height | 1.58mm |
| Input Bias Current | -35nA |
| Input Offset Voltage (Vos) | 250uV |
| Interface | 2-Wire |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 7.5V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 20mA |
| Output Current | 20mA |
| Output Type | Voltage |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Quiescent Current | 200uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.002677oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments XTR115U to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
