The XTR115UAE4 from Texas Instruments is an industrial-grade specialized analog IC with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a nominal supply voltage of 24 volts, a maximum supply voltage of 36 volts, and a minimum supply voltage of 7.5 volts. The device has 8 terminals and is packaged in a GREEN, PLASTIC, MS-012AA, SOIC-8 package with a width of 3.9 millimeters and a length of 4.9 millimeters.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments XTR115UAE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 24 |
| Supply Voltage-Max (Vsup) | 36 |
| Supply Voltage-Min (Vsup) | 7.5 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments XTR115UAE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.