
The XTR116U is a single output voltage IC with a maximum supply voltage of 36V and a minimum supply voltage of 7.5V. It operates within a temperature range of -40°C to 85°C and has a quiescent current of 200uA. The IC is packaged in a lead-free SOIC package and is RoHS compliant. It is designed for surface mount applications and has a bandwidth of 380kHz.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments XTR116U datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Bandwidth | 380kHz |
| Package/Case | SOIC |
| Input Bias Current | -35nA |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 7.5V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Current | 20mA |
| Output Current | 20mA |
| Output Current per Channel | 20mA |
| Output Type | Voltage |
| Output Voltage | 5V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Quiescent Current | 200uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 200uA |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments XTR116U to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
