
Industrial temperature grade, 8-terminal, 8-pin SOIC sensor and detector interface IC. Features a 2-wire interface with a 7.5V to 36V supply voltage range, operating from -40°C to 85°C. This single-channel component offers a 24V nominal supply voltage and is housed in a JEDEC R-PDSO-G8 package with dimensions of 3.9mm width and 4.9mm length.
Sign in to ask questions about the Texas Instruments XTR116UA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments XTR116UA technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 24 |
| Supply Voltage-Max (Vsup) | 36 |
| Supply Voltage-Min (Vsup) | 7.5 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments XTR116UA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.