
The XTR116UA/2K5E4 is an industrial temperature SOIC-8 packaged IC with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has 8 terminals and a single function. The device is supplied with a nominal voltage of 24V, a maximum voltage of 36V, and a minimum voltage of 7.5V. The IC is available in a 3.9mm wide and 4.9mm long package with a JEDEC package code of R-PDSO-G8.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments XTR116UA/2K5E4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 24 |
| Supply Voltage-Max (Vsup) | 36 |
| Supply Voltage-Min (Vsup) | 7.5 |
| Number of Channels | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments XTR116UA/2K5E4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.