
The XTR117AIDGKR is an 8-channel interface IC from Texas Instruments, designed for automotive-grade applications. It operates within a temperature range of -40°C to 125°C and features a supply voltage of 7.5V to 40V. The device is packaged in an 8-pin SOP package, measuring 3mm in width and length. It is a single-function device with 1 channel and 1 terminal position.
Texas Instruments XTR117AIDGKR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 24 |
| Supply Voltage-Max (Vsup) | 40 |
| Supply Voltage-Min (Vsup) | 7.5 |
| Number of Channels | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments XTR117AIDGKR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.