The XTR117AIDRBRG4 is an 8-pin automotive dual-supply voltage supervisor IC from Texas Instruments, operating within a temperature range of -40 to 125 degrees Celsius. It features a supply voltage range of 7.5 to 40 volts and is packaged in a GREEN, PLASTIC, SON-8 package. The device has 8 terminals and is designed for use in automotive applications, meeting the requirements of the Temperature Grade: AUTOMOTIVE standard.
Texas Instruments XTR117AIDRBRG4 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 24 |
| Supply Voltage-Max (Vsup) | 40 |
| Supply Voltage-Min (Vsup) | 7.5 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments XTR117AIDRBRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.