
Automotive-grade 1-channel sensor and detector interface IC, operating from 7.5V to 40V with a nominal supply of 24V. Features a 2-wire interface and an 8-pin VSON EP package (S-PDSO-N8) measuring 3mm x 3mm. Supports a wide temperature range from -40°C to 125°C.
Texas Instruments XTR117AIDRBT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 24 |
| Supply Voltage-Max (Vsup) | 40 |
| Supply Voltage-Min (Vsup) | 7.5 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments XTR117AIDRBT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.