
The XTR117AIDRBTG4 is an 8-pin dual-supply voltage detector IC from Texas Instruments, operating within a temperature range of -40 to 125°C. It has a nominal supply voltage of 24V, with a maximum and minimum supply voltage of 40V and 7.5V, respectively. The device is packaged in a HVSON package type, measuring 3mm in width and 3mm in length. It has a single function and 8 terminals, with a terminal position of dual. The XTR117AIDRBTG4 is classified as an automotive temperature grade specialized IC, suitable for use in high-temperature applications.
Sign in to ask questions about the Texas Instruments XTR117AIDRBTG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments XTR117AIDRBTG4 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 24 |
| Supply Voltage-Max (Vsup) | 40 |
| Supply Voltage-Min (Vsup) | 7.5 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments XTR117AIDRBTG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.