Sign in to ask questions about the Textron 29451 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Textron 29451 technical specifications.
| Length | 114mm |
| Material | Stainless Steel |
| Mount | Stud |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| Weight | 2.4oz |
| RoHS | Compliant |
Download the complete datasheet for Textron 29451 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
