
This is a single-position, female, straight-oriented connector with a brass contact material and nickel plating. It features a solder mount and a length of 6.88mm. The component is lead-free and has a UL94 V-2 flammability rating.
Sign in to ask questions about the Textron 3528 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Textron 3528 technical specifications.
| Color | Yellow |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Flammability Rating | UL94 V-2 |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 6.88mm |
| Material | Brass |
| Mount | Solder |
| Number of Positions | 1 |
| Orientation | Straight |
| Reach SVHC Compliant | No |
| RoHS | Unconfirmed |
Download the complete datasheet for Textron 3528 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
