Sign in to ask questions about the Textron NC-500 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Textron NC-500 technical specifications.
| Battery Type | 9V |
| Height | 17cm |
| Interface | Touch |
| Length | 8.5cm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Cable |
| Package Quantity | 1 |
| Weight | 1.1lb |
| Width | 3.5cm |
| Wire/Cable Type | Coaxial |
| RoHS | Compliant |
Download the complete datasheet for Textron NC-500 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
