Vicor VI-25K-EV technical specifications.
| Package/Case | Full Brick |
| Efficiency | 88% |
| Features | OVP, OCP, OTP, SCP |
| Isolation Voltage | 3kV |
| Max Input Voltage | 200V |
| Min Input Voltage | 100V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 3.75A |
| Max Power Dissipation | 150W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | VI-200™ (150W) |
| Voltage - Output 1 | 40V |
| RoHS | Not Compliant |
No datasheet is available for this part.