The MCP1316T-25LE/OT is an automotive-grade power management IC with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It features a dual terminal position and a JEDEC package code of R-PDSO-G5. The device is compliant with TS 16949 and is available in a SOT-23 package with 5 pins. It has a width of 1.55mm and a length of 2.9mm.
Microchip MCP1316T-25LE/OT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.55 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Screening Level | TS 16949 |
| Number of Channels | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MCP1316T-25LE/OT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.