Sign in to ask questions about the Emerson T2000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Emerson T2000 technical specifications.
| Package/Case | 120 |
| Height | 9.13inch |
| Height - Seated (Max) | 158.8mm |
| Length | 6.25inch |
| Mount | Chassis Mount, Flanges |
| Operating Frequency | 60 Hz |
| Packaging | Bulk |
| Primary Winding(s) | Dual |
| Radiation Hardening | No |
| Secondary Winding(s) | Single |
| Series | SMT |
| Termination | Solder |
| Width | 6.75inch |
| RoHS | Compliant |
Download the complete datasheet for Emerson T2000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
