The TL23-010-273 is a dual common mode choke designed for power line applications. It features a maximum DC current rating of 1A and a voltage rating of 250VAC. The choke can withstand a withstanding voltage of 2kVrms. It is mounted through a hole and has a product length of 28mm, product depth of 19mm, and a height of 30mm.
Thai LIN Radio Coil MFY TL23-010-273 technical specifications.
| Type | Power Line |
| Number of Lines | 2 |
| Configuration | Dual |
| Inductance | 27000uH |
| Maximum DC Current | 1A |
| Voltage Rating | 250VAC |
| Withstand Voltage | 2kVrms |
| Mounting | Through Hole |
| Product Length | 28mm |
| Product Depth | 19mm |
| Height | 30mm |
Download the complete datasheet for Thai LIN Radio Coil MFY TL23-010-273 to view detailed technical specifications.
No datasheet is available for this part.