This dual common mode choke is a power line component with a configuration of dual lines. It has an inductance of 39,000 microhenries and can withstand a voltage of up to 2,000 volts root mean square. The choke is designed for through hole mounting and has dimensions of 28 millimeters in length, 19 millimeters in depth, and 30 millimeters in height. It is suitable for use in applications where high voltage and current are present.
Thai LIN Radio Coil MFY TL23-012-393 technical specifications.
| Type | Power Line |
| Number of Lines | 2 |
| Configuration | Dual |
| Inductance | 39000uH |
| Maximum DC Current | 1.2A |
| Voltage Rating | 250VAC |
| Withstand Voltage | 2kVrms |
| Mounting | Through Hole |
| Product Length | 28mm |
| Product Depth | 19mm |
| Height | 30mm |
Download the complete datasheet for Thai LIN Radio Coil MFY TL23-012-393 to view detailed technical specifications.
No datasheet is available for this part.