Common Mode Chokes Dual 39000uH 1.2A Thru-Hole
Thai LIN Radio Coil MFY TL24-012-393 technical specifications.
| Type | Power Line |
| Number of Lines | 2 |
| Configuration | Dual |
| Inductance | 39000uH |
| Maximum DC Current | 1.2A |
| Voltage Rating | 250VAC |
| Withstand Voltage | 2kVrms |
| Mounting | Through Hole |
| Product Length | 33mm |
| Product Depth | 19mm |
| Height | 34.5mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Thai LIN Radio Coil MFY TL24-012-393 to view detailed technical specifications.
No datasheet is available for this part.