This dual common mode choke is a power line inductor with a configuration of two lines. It has an inductance of 1800uH and a maximum DC current rating of 8A. The device can withstand a voltage of 2kVrms and is designed for through hole mounting. The product measures 44mm in length, 29.2mm in depth, and 46mm in height.
Checking distributor stock and pricing after the page loads.
| Type | Power Line |
| Number of Lines | 2 |
| Configuration | Dual |
| Inductance | 1800uH |
| Maximum DC Current | 8A |
| Voltage Rating | 250VAC |
| Withstand Voltage | 2kVrms |
| Mounting | Through Hole |
| Product Length | 44mm |
| Product Depth | 29.2mm |
| Height | 46mm |