Common Mode Chokes Dual 10000uH 1.6A Thru-Hole
Thai LIN Radio Coil MFY TL83-016-103 technical specifications.
| Type | Power Line |
| Number of Lines | 2 |
| Configuration | Dual |
| Inductance | 10000uH |
| Maximum DC Current | 1.6A |
| Voltage Rating | 250VAC |
| Withstand Voltage | 2kVrms |
| Mounting | Through Hole |
| Product Length | 28mm |
| Product Depth | 29.3mm |
| Height | 18.5mm |
Download the complete datasheet for Thai LIN Radio Coil MFY TL83-016-103 to view detailed technical specifications.
No datasheet is available for this part.