The TL84-014-273 is a dual common mode choke with an inductance of 27000uH and a maximum DC current rating of 1.4A. It is designed to withstand a voltage of 2kVrms and is rated for 250VAC. The choke is mounted through a hole and has dimensions of 33mm in length, 34.2mm in depth, and 20.5mm in height.
Thai LIN Radio Coil MFY TL84-014-273 technical specifications.
| Type | Power Line |
| Number of Lines | 2 |
| Configuration | Dual |
| Inductance | 27000uH |
| Maximum DC Current | 1.4A |
| Voltage Rating | 250VAC |
| Withstand Voltage | 2kVrms |
| Mounting | Through Hole |
| Product Length | 33mm |
| Product Depth | 34.2mm |
| Height | 20.5mm |
Download the complete datasheet for Thai LIN Radio Coil MFY TL84-014-273 to view detailed technical specifications.
No datasheet is available for this part.