This dual common mode choke is a power line inductor with a configuration of dual lines. It has an inductance of 6800uH and a maximum DC current rating of 3.5A. The choke is rated for 250VAC and can withstand a voltage of up to 2kVrms. It is designed for through hole mounting and has dimensions of 33mm in length, 34.2mm in depth, and 26mm in height.
Thai LIN Radio Coil MFY TL84A-035-682 technical specifications.
| Type | Power Line |
| Number of Lines | 2 |
| Configuration | Dual |
| Inductance | 6800uH |
| Maximum DC Current | 3.5A |
| Voltage Rating | 250VAC |
| Withstand Voltage | 2kVrms |
| Mounting | Through Hole |
| Product Length | 33mm |
| Product Depth | 34.2mm |
| Height | 26mm |
Download the complete datasheet for Thai LIN Radio Coil MFY TL84A-035-682 to view detailed technical specifications.
No datasheet is available for this part.