Common Mode Chokes Dual 2700uH 8A Thru-Hole
Thai LIN Radio Coil MFY TL85-080-272 technical specifications.
| Type | Power Line |
| Number of Lines | 2 |
| Configuration | Dual |
| Inductance | 2700uH |
| Maximum DC Current | 8A |
| Voltage Rating | 250VAC |
| Withstand Voltage | 2kVrms |
| Mounting | Through Hole |
| Product Length | 38mm |
| Product Depth | 42.5mm |
| Height | 21.5mm |
Download the complete datasheet for Thai LIN Radio Coil MFY TL85-080-272 to view detailed technical specifications.
No datasheet is available for this part.