This 68-pin industrial microprocessor operates within a temperature range of -40°C to 85°C. It features a 32-bit architecture with 16-bit external and 24-bit address buses. The device is powered by a 5V supply voltage, with a minimum of 4.5V and a maximum of 5.5V. The microprocessor has a maximum clock frequency of 8MHz.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 68 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-CQCC-N68 |
| Pin Count | 68 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 8 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
| External Data Bus Width | 16 |
| Address Bus Width | 24 |
| Bit Size | 32 |
| Speed | 8 |
| REACH | unknown |
| Military Spec | False |