The TS68C000VR8A is a 68-pin industrial microprocessor from Thales, operating within a temperature range of -40°C to 85°C. It features a 5V nominal supply voltage, with a minimum of 4.5V and a maximum of 5.5V. The device has a maximum clock frequency of 8MHz and supports a 16-bit external data bus width. It is designed for use in industrial applications and has a JEDEC package code of S-XPGA-P68.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 68 |
| Min Operating Temperature | -40 |
| Terminal Position | PERPENDICULAR |
| JEDEC Package Code | S-XPGA-P68 |
| Pin Count | 68 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 8 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
| External Data Bus Width | 16 |
| Address Bus Width | 24 |
| Bit Size | 32 |
| Speed | 8 |
| REACH | unknown |
| Military Spec | False |