That THAT1512P08-U technical specifications.
| Bandwidth | 7MHz |
| Package/Case | DIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for That THAT1512P08-U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
