
Heatsink, 0.16K/W, 100 x 101.6 x 77mm
Checking distributor stock and pricing after the page loads.
Thermo Electric Devices TDEX3132/100/FMF12G technical specifications.
| Package/Case | 100 |
| Color | Black |
| Height | 77mm |
| Length | 100mm |
| Width | 101.6mm |
| RoHS | Compliant |
No datasheet is available for this part.
