
The G4 Series PTC resettable fuse from Thermodisc features a voltage rating of 250V and a current rating of 10A. It is available in an axial package and has a fuse size of 14.7 x 4.0mm. The fuse is RoHS compliant and suitable for use in surface mount and leaded applications. The operating temperature range is not specified. The PTC resettable fuse is designed for overcurrent protection in circuit protection applications.
Sign in to ask questions about the Thermodisc G4A01084C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Thermodisc G4A01084C technical specifications.
| Package/Case | Axial |
| Current Rating | 10A |
| Fuse Current | 10A |
| Fuse Size | 14.7 x 4.0mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | G4 |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Thermodisc G4A01084C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
