
Thermodisc G4A01093C technical specifications.
| Package/Case | Axial |
| Current Rating | 10A |
| Diameter | 4mm |
| Fuse Current | 10A |
| Length | 14.7mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MICROTEMP |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Thermodisc G4A01093C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
