
THERMODISC G4A01098C Thermal Cutoff Fuse, MICROTEMP G4 Series, 10 A, 250 V, 98 C, Axial Leaded, 83 C
Sign in to ask questions about the Thermodisc G4A01098C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Thermodisc G4A01098C technical specifications.
| Package/Case | Axial |
| Current Rating | 10A |
| Fuse Current | 10A |
| Fuse Size | 14.7 x 4.0mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | G4 |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Thermodisc G4A01098C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
