
The G4A01110C is a 10A PTC resettable fuse from Thermodisc, rated for 250V AC. It has an axial package and is RoHS compliant. The fuse has a diameter of 4mm and a length of 14.7mm. It is not Reach SVHC compliant. The MICROTEMP series is designed for surface mount and leaded applications.
Sign in to ask questions about the Thermodisc G4A01110C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Thermodisc G4A01110C technical specifications.
| Package/Case | Axial |
| Current Rating | 10A |
| Diameter | 4mm |
| Fuse Current | 10A |
| Length | 14.7mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MICROTEMP |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Thermodisc G4A01110C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
