
The MICROTEMP 250V 10A Axial PTC Resettable Fuse is a surface mount and leaded overcurrent protection device with a voltage rating of 250V AC and a current rating of 10A. It features an axial package and is compliant with RoHS regulations. The fuse has a diameter of 4mm and a length of 14.7mm. It is not compliant with SVHC regulations. The MICROTEMP series is designed for use in circuit protection applications.
Sign in to ask questions about the Thermodisc G4A01192C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Thermodisc G4A01192C technical specifications.
| Package/Case | Axial |
| Current Rating | 10A |
| Diameter | 4mm |
| Fuse Current | 10A |
| Length | 14.7mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MICROTEMP |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Thermodisc G4A01192C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
