
THERMODISC G4A01240C Thermal Cutoff Fuse, MICROTEMP Series, 10 A, 250 V, 240 C, Axial Leaded, 200 C
Thermodisc G4A01240C technical specifications.
| Package/Case | Axial |
| Current Rating | 10A |
| Diameter | 4mm |
| Fuse Current | 10A |
| Length | 14.7mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MICROTEMP |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
No datasheet is available for this part.
