
THERMODISC G5A01121C Thermal Cutoff Fuse, MICROTEMP Series, 16 A, 250 V, 121 C, Axial Leaded, 106 C
Thermodisc G5A01121C technical specifications.
| Package/Case | Axial |
| Fuse Current | 16A |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MICROTEMP |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
No datasheet is available for this part.
