This is a thin film ceramic chip capacitor with a capacitance of 0.056uF and a voltage rating of 10VDC. It has a tolerance of 20% and a dielectric of X5R. The capacitor is packaged in a 0402 case and is designed for surface mount applications. It operates over a temperature range of -55 to 85 degrees Celsius.
Thin Film CGLC0402X100A563M-T10 technical specifications.
| Capacitance | 0.056uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| Dielectric | X5R |
| DC Rated Voltage | 10VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | Standard |
| Positive Capacitance Tolerance | 20% |
| Package/Case | 0402 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 0.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Thin Film CGLC0402X100A563M-T10 to view detailed technical specifications.
No datasheet is available for this part.