This Thin Film ceramic chip capacitor has a capacitance of 0.27uF and a voltage rating of 10VDC with a tolerance of 10%. It is constructed as a flat, ceramic chip with a pad termination style and a height of 0.95mm. The capacitor operates over a temperature range of -55 to 125 degrees Celsius and is suitable for surface mount applications.
Thin Film CGLC1210B100A274K-T10 technical specifications.
| Capacitance | 0.27uF |
| Voltage | 10VDC |
| Tolerance | 10% |
| Dielectric | X7R |
| DC Rated Voltage | 10VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 1210 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 0.95mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Thin Film CGLC1210B100A274K-T10 to view detailed technical specifications.
No datasheet is available for this part.