This is a thin film ceramic chip capacitor with a capacitance of 0.0027uF and a voltage rating of 10VDC. It has a tolerance of 1% and a dielectric of C0G. The capacitor is packaged in a 1210 case style and is designed for surface mount applications. It has a minimum operating temperature of -55 degrees Celsius and a maximum operating temperature of 125 degrees Celsius.
Thin Film CGLC1210N100A272F-T10 technical specifications.
| Capacitance | 0.0027uF |
| Voltage | 10VDC |
| Tolerance | 1% |
| Dielectric | C0G |
| DC Rated Voltage | 10VDC |
| Negative Capacitance Tolerance | -1% |
| Technology | Standard |
| Positive Capacitance Tolerance | 1% |
| Package/Case | 1210 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 0.95mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Thin Film CGLC1210N100A272F-T10 to view detailed technical specifications.
No datasheet is available for this part.