This is a thin film ceramic chip capacitor with a capacitance of 39pF and a voltage rating of 100VDC. It has a tolerance of 10% and a dielectric of C0G. The capacitor is rated for operation between -55°C and 125°C and is suitable for surface mount applications. It has a height of 0.95mm and is constructed with a flat construction style.
Thin Film CGLC1210N101A390K-T10 technical specifications.
| Capacitance | 39pF |
| Voltage | 100VDC |
| Tolerance | 10% |
| Dielectric | C0G |
| DC Rated Voltage | 100VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 1210 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 0.95mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Thin Film CGLC1210N101A390K-T10 to view detailed technical specifications.
No datasheet is available for this part.