This is a Thin Film ceramic chip capacitor with a capacitance of 0.012uF and a DC rated voltage of 25VDC. It has a tolerance of 5% and a dielectric of C0G. The capacitor is rated for operation between -55°C and 125°C and is suitable for surface mount applications. It is constructed as a flat ceramic chip with a pad termination style and a height of 1.25mm.
Thin Film CGLC1210N250A123J-T10 technical specifications.
| Capacitance | 0.012uF |
| Voltage | 25VDC |
| Tolerance | 5% |
| Dielectric | C0G |
| DC Rated Voltage | 25VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Standard |
| Positive Capacitance Tolerance | 5% |
| Package/Case | 1210 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 1.25mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Thin Film CGLC1210N250A123J-T10 to view detailed technical specifications.
No datasheet is available for this part.