This 7.9pF ceramic chip capacitor is rated for 50VDC and features a C0G dielectric. It has a tolerance of 0.5pF and is suitable for microwave applications. The capacitor is available in a 0402 package with a surface mount termination style and a flat construction. It operates over a temperature range of -55 to 125 degrees Celsius.
Thin Film CRFC0402N500A7R9D-T50 technical specifications.
| Capacitance | 7.9pF |
| Voltage | 50VDC |
| Tolerance | 0.5pF |
| Dielectric | C0G |
| DC Rated Voltage | 50VDC |
| Technology | Standard |
| Package/Case | 0402 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 0.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.